Milwaukee, 38 mm Jaw Capacity Adjustable Wrench, 380mm Overall, Ergonomic Handle Non-Sparking
- RS Stock No.:
- 858-132
- Mfr. Part No.:
- 4932493414
- Brand:
- Milwaukee
Subtotal (1 pack of 3 units)*
£50.83
(exc. VAT)
£61.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £50.83 | £16.943 |
*price indicative
- RS Stock No.:
- 858-132
- Mfr. Part No.:
- 4932493414
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Wrench | |
| Jaw Capacity | 38 mm | |
| Wrench Type | Adjustable Wrench | |
| Non-Sparking | Yes | |
| Overall Length | 380mm | |
| Handle Type | Ergonomic | |
| Finish | Chrome Plated | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Wrench | ||
Jaw Capacity 38 mm | ||
Wrench Type Adjustable Wrench | ||
Non-Sparking Yes | ||
Overall Length 380mm | ||
Handle Type Ergonomic | ||
Finish Chrome Plated | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee Adjustable Wrench Triple Pack combines professional-grade manual hand tool utility with exceptional job site durability. This premium set features three varying sizes designed to access tight confined workspaces with ease.
Precision adjustment screw ensures parallel jaws remain locked
Chrome-plated finish delivers best-in-class rust protection
Ergonomic non-slip handles minimise Palm pressure points
Related links
- RS PRO 375mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 450mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 250mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 200mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 150mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 300mm Overall, Ergonomic Handle Non-Sparking
- Milwaukee 350mm Overall, Ergonomic Handle
- BETA 300mm Overall, Ergonomic Handle Non-Sparking
