Milwaukee, 24.5 mm Jaw Capacity Adjustable, 150mm Overall, Ergonomic Handle
- RS Stock No.:
- 861-961
- Mfr. Part No.:
- 4932499518
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.16
(exc. VAT)
£16.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.16 |
*price indicative
- RS Stock No.:
- 861-961
- Mfr. Part No.:
- 4932499518
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Wrench Type | Adjustable | |
| Jaw Capacity | 24.5 mm | |
| Product Type | Wrench | |
| Overall Length | 150mm | |
| Handle Type | Ergonomic | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Wrench Type Adjustable | ||
Jaw Capacity 24.5 mm | ||
Product Type Wrench | ||
Overall Length 150mm | ||
Handle Type Ergonomic | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee adjustable wrench is a versatile tool designed for precision and comfort. Its reliable jaw capacity allows for efficient tightening and loosening of various fittings in tight spaces.
Precision adjustment screw ensures accurate threads and tight tolerances
Chrome plating provides exceptional rust protection and durability
Ergonomic rounded handle design minimises pressure points on the hand
Slim head design facilitates access to confined spaces
Related links
- BETA 150mm Overall, Ergonomic Handle
- RS PRO 150mm Overall, Ergonomic Handle Non-Sparking
- CK 150mm Overall, Plastic Handle
- Teng Tools 150mm Overall, Metal Handle
- Bahco 150mm Overall, Metal Handle
- Bahco 150mm Overall, Metal Handle Non-Sparking
- Milwaukee 250mm Overall, Ergonomic Handle
- Milwaukee 200mm Overall, Ergonomic Handle
