Milwaukee, 40 mm Jaw Capacity Adjustable, 200mm Overall, Ergonomic Handle
- RS Stock No.:
- 858-359
- Mfr. Part No.:
- 48227508
- Brand:
- Milwaukee
Subtotal (1 unit)*
£20.83
(exc. VAT)
£25.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.83 |
*price indicative
- RS Stock No.:
- 858-359
- Mfr. Part No.:
- 48227508
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Adjustable Wrench | |
| Jaw Capacity | 40 mm | |
| Wrench Type | Adjustable | |
| Overall Length | 200mm | |
| Handle Type | Ergonomic | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Adjustable Wrench | ||
Jaw Capacity 40 mm | ||
Wrench Type Adjustable | ||
Overall Length 200mm | ||
Handle Type Ergonomic | ||
Finish Chrome | ||
RoHS Status: Exempt
The Milwaukee adjustable wrench is an essential tool designed for versatile and precise applications. It offers effective gripping power with a wide jaw capacity, Ideal for both professional and DIY tasks.
Precision adjustment screw ensures accurate threads and tight tolerances
Chrome plating delivers superior rust protection and enhanced durability
Ergonomic rounded handle design provides comfortable grip and reduced pressure points
Slim head design allows access to tight spaces effortlessly
Related links
- Milwaukee 200mm Overall, Ergonomic Handle
- BETA 200mm Overall, Ergonomic Handle
- RS PRO 200mm Overall, Ergonomic Handle Non-Sparking
- BETA 300mm Overall, Ergonomic Handle
- BETA 300mm Overall, Ergonomic Handle Non-Sparking
- Milwaukee 150mm Overall, Ergonomic Handle
- Milwaukee 250mm Overall, Ergonomic Handle
- Milwaukee 350mm Overall, Ergonomic Handle
