Milwaukee, 36.5 mm Jaw Capacity Adjustable, 250mm Overall, Ergonomic Handle
- RS Stock No.:
- 861-960
- Mfr. Part No.:
- 4932499517
- Brand:
- Milwaukee
Subtotal (1 unit)*
£22.49
(exc. VAT)
£26.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.49 |
*price indicative
- RS Stock No.:
- 861-960
- Mfr. Part No.:
- 4932499517
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Jaw Capacity | 36.5 mm | |
| Wrench Type | Adjustable | |
| Product Type | Adjustable Wrench | |
| Overall Length | 250mm | |
| Handle Type | Ergonomic | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Jaw Capacity 36.5 mm | ||
Wrench Type Adjustable | ||
Product Type Adjustable Wrench | ||
Overall Length 250mm | ||
Handle Type Ergonomic | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
The Milwaukee adjustable wrench offers superior versatility and precision for various applications. Engineered with a precision adjustment screw, it ensures tight tolerances and reliable performance in demanding environments.
Precision adjustment screw provides accurate threads and a tight grip
Chrome plating delivers exceptional rust protection and durability
Ergonomic handle design enhances comfort and reduces pressure points
Slim head design allows access to tight spaces without compromising performance
Related links
- BETA 250mm Overall, Ergonomic Handle
- RS PRO 250mm Overall, Ergonomic Handle Non-Sparking
- Milwaukee 250mm Overall, Ergonomic Handle Non-Sparking
- Milwaukee 150mm Overall, Ergonomic Handle
- Milwaukee 200mm Overall, Ergonomic Handle
- Milwaukee 350mm Overall, Ergonomic Handle
- Milwaukee 200mm Overall, Ergonomic Handle
- Milwaukee 380mm Overall, Ergonomic Handle Non-Sparking
