Milwaukee, 30 mm Jaw Capacity Adjustable Wrench, 200mm Overall, Ergonomic Handle
- RS Stock No.:
- 861-964
- Mfr. Part No.:
- 4932499520
- Brand:
- Milwaukee
Subtotal (1 unit)*
£19.16
(exc. VAT)
£22.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.16 |
*price indicative
- RS Stock No.:
- 861-964
- Mfr. Part No.:
- 4932499520
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Jaw Capacity | 30 mm | |
| Wrench Type | Adjustable Wrench | |
| Product Type | Adjustable Wrench | |
| Overall Length | 200mm | |
| Handle Type | Ergonomic | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Jaw Capacity 30 mm | ||
Wrench Type Adjustable Wrench | ||
Product Type Adjustable Wrench | ||
Overall Length 200mm | ||
Handle Type Ergonomic | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
The Milwaukee adjustable wrench offers precise adjustments and a robust design suitable for various fastening applications. Its ergonomic shape ensures user comfort while delivering reliable performance in tight spaces.
Precision adjustment screw enhances accuracy with tight tolerances
Chrome plating provides superior rust protection and durability
Ergonomic rounded handle reduces pressure points for comfortable use
Slim head design allows access to confined areas effortlessly
Related links
- RS PRO 200mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 250mm Overall, Ergonomic Handle Non-Sparking
- Milwaukee 200mm Overall, Ergonomic Handle
- Milwaukee 380mm Overall, Ergonomic Handle Non-Sparking
- Virax 209mm Overall, Ergonomic Handle
- Bosch 208mm Overall, Ergonomic Handle
- Avit 200mm Overall, Soft Grip Handle
- RS PRO 375mm Overall, Ergonomic Handle Non-Sparking
