Bosch, 32 mm Jaw Capacity Adjustable Wrench, 208mm Overall, Ergonomic Handle
- RS Stock No.:
- 673-797
- Mfr. Part No.:
- 1600A032VF
- Brand:
- Bosch
Subtotal (1 unit)*
£14.83
(exc. VAT)
£17.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.83 |
*price indicative
- RS Stock No.:
- 673-797
- Mfr. Part No.:
- 1600A032VF
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Wrench Type | Adjustable Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 32 mm | |
| Overall Length | 208mm | |
| Non-Sparking | No | |
| Handle Type | Ergonomic | |
| Finish | Black Phosphate | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Wrench Type Adjustable Wrench | ||
Product Type Wrench | ||
Jaw Capacity 32 mm | ||
Overall Length 208mm | ||
Non-Sparking No | ||
Handle Type Ergonomic | ||
Finish Black Phosphate | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch adjustable wrench is a hand tool designed to grip and turn fasteners in mechanical and maintenance tasks. It features an adjustable jaw to accommodate different nut and bolt sizes and is suited to general workshop and onsite applications where a durable, manually operated spanner is required.
Carbon steel construction delivers strength for repeated use
Black phosphate finish provides corrosion resistance under exposure
Ergonomic handle reduces user fatigue during prolonged tasks
ISO approval confirms adherence to recognised quality standards
Related links
- Virax 209mm Overall, Ergonomic Handle
- Milwaukee 200mm Overall, Ergonomic Handle
- RS PRO 375mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 450mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 150mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 300mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 250mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 200mm Overall, Ergonomic Handle Non-Sparking
