Virax, 34 mm Jaw Capacity Adjustable Wrench, 209mm Overall, Ergonomic Handle
- RS Stock No.:
- 886-223
- Mfr. Part No.:
- 17031
- Brand:
- Virax
Subtotal (1 unit)*
£1,461.62
(exc. VAT)
£1,753.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,461.62 |
*price indicative
- RS Stock No.:
- 886-223
- Mfr. Part No.:
- 17031
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Jaw Capacity | 34 mm | |
| Wrench Type | Adjustable Wrench | |
| Product Type | Wrench | |
| Overall Length | 209mm | |
| Handle Type | Ergonomic | |
| Finish | Nickel Chrome Coated | |
| Material | High Grade Steel | |
| Standards/Approvals | ASME B107.100-2010 | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Jaw Capacity 34 mm | ||
Wrench Type Adjustable Wrench | ||
Product Type Wrench | ||
Overall Length 209mm | ||
Handle Type Ergonomic | ||
Finish Nickel Chrome Coated | ||
Material High Grade Steel | ||
Standards/Approvals ASME B107.100-2010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Virax wrench offers a versatile tool with a reversible jaw, designed for both gripping pipes and nuts efficiently. Its wide opening provides enhanced utility for a variety of tasks, catering to both professional and DIY enthusiasts.
Reversible jaw allows for dual functionality, accommodating both pipes and nuts
Wide opening expands further than comparable tools, enhancing versatility
Ergonomic anti-slip handle ensures a better grip during use
Fixed jaw is marked in both mm and inch for easy adjustments
Related links
- Bahco 209mm Overall, Ergonomic Handle
- Bosch 208mm Overall, Ergonomic Handle
- Milwaukee 200mm Overall, Ergonomic Handle
- RS PRO 375mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 450mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 150mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 300mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 250mm Overall, Ergonomic Handle Non-Sparking
