Milwaukee, 63 mm Jaw Capacity Pipe Wrench, 250mm Overall, Ergonomic Handle Non-Sparking
- RS Stock No.:
- 858-204
- Mfr. Part No.:
- 4932478672
- Brand:
- Milwaukee
Subtotal (1 unit)*
£79.99
(exc. VAT)
£95.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.99 |
*price indicative
- RS Stock No.:
- 858-204
- Mfr. Part No.:
- 4932478672
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Wrench Type | Pipe Wrench | |
| Product Type | Wrench | |
| Jaw Capacity | 63 mm | |
| Overall Length | 250mm | |
| Non-Sparking | Yes | |
| Handle Type | Ergonomic | |
| VDE/1000V Approved | No | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Wrench Type Pipe Wrench | ||
Product Type Wrench | ||
Jaw Capacity 63 mm | ||
Overall Length 250mm | ||
Non-Sparking Yes | ||
Handle Type Ergonomic | ||
VDE/1000V Approved No | ||
Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee adjustable pipe wrench is a versatile tool designed for maintaining a strong grip on pipes and fittings. Its adjustable handle accommodates various sizes, making it suitable for a range of applications.
All-in-one sliding handle design allows for quick adjustments between 450 mm and 600 mm
Removable handle extends access to tight spaces with a 250 mm length
Lightweight aluminium construction ensures ease of use without compromising strength
Overbite jaw provides a secure grip on pipes and fittings for enhanced performance
Related links
- RS PRO 250mm Overall, Ergonomic Handle Non-Sparking
- BETA 250mm Overall, Straight Handle Non-Sparking
- Milwaukee 600mm Overall, Ergonomic Handle
- Milwaukee 380mm Overall, Ergonomic Handle Non-Sparking
- Ega-Master 250mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- RS PRO 375mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 450mm Overall, Ergonomic Handle Non-Sparking
- RS PRO 200mm Overall, Ergonomic Handle Non-Sparking
