Milwaukee, 63 mm Jaw Capacity Pipe, 600mm Overall, Ergonomic Handle
- RS Stock No.:
- 858-358
- Mfr. Part No.:
- 48227314
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 858-358
- Mfr. Part No.:
- 48227314
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Pipe Wrench | |
| Jaw Capacity | 63 mm | |
| Wrench Type | Pipe | |
| Overall Length | 600mm | |
| Handle Type | Ergonomic | |
| Material | Hardened | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Pipe Wrench | ||
Jaw Capacity 63 mm | ||
Wrench Type Pipe | ||
Overall Length 600mm | ||
Handle Type Ergonomic | ||
Material Hardened | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Milwaukee adaptable pipe wrench is designed for versatility, accommodating tight spaces and general use while providing maximum leverage. Its robust construction ensures a reliable grip on pipes and fittings, making it an essential tool for professional tradesmen.
Three handle designs: 10 inch for tight spaces, 18 inch for general use, and 24 inch for maximum leverage
Overbite jaw securely grips pipes and fittings
Dual Coil springs enhance durability and extend tool life
Ergonomic handle provides maximum comfort without digging into the Palm
Related links
- Milwaukee 250mm Overall, Ergonomic Handle Non-Sparking
- BETA 600mm Overall, Ergonomic Handle
- Irwin 600mm Overall, Metal Handle
- BETA 292mm Overall, Ergonomic Handle
- BETA 319mm Overall, Ergonomic Handle
- Milwaukee 150mm Overall, Ergonomic Handle
- Milwaukee 250mm Overall, Ergonomic Handle
- Milwaukee 200mm Overall, Ergonomic Handle
