CK, 39 mm Jaw Capacity Adjustable, 215mm Overall, Ergonomic Handle
- RS Stock No.:
- 857-607
- Mfr. Part No.:
- T4766
- Brand:
- CK
Subtotal (1 unit)*
£32.09
(exc. VAT)
£38.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.09 |
*price indicative
- RS Stock No.:
- 857-607
- Mfr. Part No.:
- T4766
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Jaw Capacity | 39 mm | |
| Product Type | Wrench | |
| Wrench Type | Adjustable | |
| Non-Sparking | No | |
| Overall Length | 215mm | |
| Handle Type | Ergonomic | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Jaw Capacity 39 mm | ||
Product Type Wrench | ||
Wrench Type Adjustable | ||
Non-Sparking No | ||
Overall Length 215mm | ||
Handle Type Ergonomic | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The C.K. extra slim jaw wrench is specifically designed for locking nuts and SWA glands, featuring a narrow jaw profile that allows for optimal use in confined spaces.
Specifically designed for locking nuts and SWA glands with narrow component faces up to 39mm wide
15-degree head-to-handle offset provides greater leverage for easier tightening
Extra-slim (2.5mm) angled jaw profile allows for better access in tight spaces
