SAM Foam Foam Module

Subtotal (1 unit)*

£316.61

(exc. VAT)

£379.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£316.61

*price indicative

RS Stock No.:
667-115
Mfr. Part No.:
106C-J9MM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Foam Module

Material

Foam

Weight

1.72kg

Shape

Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Foam Module for 9 polygonal ring/ratchet wrenches is designed to enhance productivity in industrial settings. This comprehensive module incorporates a selection of nine meticulously crafted ratchet wrenches, ranging from sizes 6x7 to 21x23 mm, all housed in a custom foam tray. Engineered for quick tightening and loosening, these ratchet wrenches not only ensure reliable performance but also provide an extra-flat, rounded design for improved comfort during use. With a surface drive profile that protects nuts and a 5° return angle for swift operation, this tool set stands ready to meet the demands of both professional and amateur users alike, making it an essential addition to any toolkit.

Includes nine high quality ring ratchet wrenches for versatile use

Custom foam tray offers optimal organisation and protection for tools

5° return angle allows for efficient engagement in tight spaces

Rounded shapes enhance user comfort during prolonged use

Surface drive profile reduces wear on nuts and fasteners

Durable construction withstands intensive use across various applications

Guaranteed tool performance with no time limit under normal conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy