SAM Foam Foam Module, W 410mm, L 900 mm

Subtotal (1 unit)*

£1,219.95

(exc. VAT)

£1,463.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,219.95

*price indicative

RS Stock No.:
666-340
Mfr. Part No.:
CPP-VIDMM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Foam Module

Material

Foam

Weight

10.83kg

Width

410mm

Length

900mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Selection of car oil-drainage tools foam module is meticulously designed for automotive maintenance, offering a comprehensive kit for fluid drainage tasks. This foam module contains 35 essential tools, ensuring you have the right equipment to efficiently handle oil changes and similar operations. The foam layout accommodates easy access to tools, while its Compact design makes it suitable for storage on a wide tool trolley. Crafted to facilitate diverse oil drainage functions, this selection optimises both speed and effectiveness in professional or DIY settings, making it an invaluable asset for mechanics.

Includes a robust selection of 35 tools tailored for efficient oil drainage

Foam dimensions of 900 x 410 mm ensure compatibility with standard tool trolleys

Features essential items such as oil filter pliers various socket wrenches and articulated handles to address a wide range of components

Durably constructed to withstand the demands of frequent use in automotive environments

Self tightening oil filter wrenches simplify the removal process across different models

Guarantee without time limits on tools used under normal conditions reflecting confidence in product longevity

Photographic and textual guidance included assisting users in tool identification and usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy