SAM Foam Tool Set, W 760mm, L 435 mm

Subtotal (1 unit)*

£2,172.41

(exc. VAT)

£2,606.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,172.41

*price indicative

RS Stock No.:
666-336
Mfr. Part No.:
CPP-FREMM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Tool Set

Material

Foam

Weight

10.8kg

Width

760mm

Length

435mm

RoHS Status: Exempt

The SAM Brake panel is an expertly crafted, comprehensive toolset designed specifically for efficient brake servicing. This exceptional kit comprises 37 essential tools, thoughtfully organised to ensure ease of use and accessibility. With precise measurements of 435 x 760 mm, the brake panel is tailored to deliver both functionality and reliability. Each tool is crafted to meet industry standards, providing automotive professionals with the confidence to perform brake repairs safely and effectively. Built with durability in mind, this toolset includes everything necessary for handle maintenance tasks, demonstrating its Value to both seasoned mechanics and DIY enthusiasts alike.

Includes a complete set of 37 tools enhancing versatility for various brake jobs

Compact measurements of 435 x 760 mm facilitate convenient storage and transport

Offers a comprehensive selection including tools for spring tensioning piston pushing and brake fluid testing

Durable construction ensures longevity even with frequent usage under normal conditions

Provides essential equipment for both drum and disc brake servicing for maximum utility

Guarantee without a time limit on tools used under normal conditions showcasing commitment to quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy