SAM ABS, Foam Tool Set

Subtotal (1 unit)*

£3,082.38

(exc. VAT)

£3,698.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,082.38

*price indicative

RS Stock No.:
666-332
Mfr. Part No.:
CPP-255MM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

ABS, Foam

Product Type

Tool Set

Weight

57kg

Magnetised

Yes

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Tool kit module is expertly curated for agricultural and civil engineering technicians, providing the essential equipment needed for servicing a range of large machinery and tools. This comprehensive kit, housed in an organised foam module, ensures that users can easily access the 255 tools required for efficient intervention on various machines. With durability and usability at its core, this selection is designed for both professional and maintenance tasks, guaranteeing that all essential tools are readily at hand to meet demanding work conditions.

Contains 255 meticulously curated tools tailored for large machinery maintenance

Includes a diverse range of equipment from chisels to impact tools optimising versatility in operations

Crafted for durability each tool is built to withstand rigorous use under normal conditions

Foam module design provides easy identification and organisation of tools enhancing efficiency

Supports various field applications making it Ideal for civil engineering and agricultural tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy