SAM ABS, Foam Universal Tool, L 410 mm
- RS Stock No.:
- 666-185
- Mfr. Part No.:
- 3463-T8A
- Brand:
- SAM
Subtotal (1 unit)*
£1,207.45
(exc. VAT)
£1,448.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,207.45 |
*price indicative
- RS Stock No.:
- 666-185
- Mfr. Part No.:
- 3463-T8A
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | ABS, Foam | |
| Product Type | Universal Tool | |
| Length | 410mm | |
| Shape | Square | |
| Magnetised | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material ABS, Foam | ||
Product Type Universal Tool | ||
Length 410mm | ||
Shape Square | ||
Magnetised Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Universal tools drawer t8A provides a comprehensive solution for automotive professionals and enthusiasts alike. Designed to enhance efficiency in timing setting and pulley removal applications, this versatile toolset includes a range of equipment suited for both common and complex tasks. Featuring a torque wrench with a 3/8 capacity, adjustable lever for blocking pulleys, and a complete set of bits, the drawer t8A offers essential tools needed to handle various automotive repairs. Compactly housed in a foam module, it ensures optimal organisation and easy access, making it an Ideal addition to any tool trolley.
Torque wrench with a capacity of 10 to 60 Nm for precise torque application
Set of polygonal bits including sizes 10 19 mm for versatile usage
Universal clamping device designed for double pulleys ensures reliable grip
Box of 9 tools for easy removal of alternator pulleys simplifying maintenance tasks
Adjustable lever aids in effectively blocking and securing pulleys for safety
Components for both installation and removal of accessory drive elastic belts tailored for specific vehicle models
Empty foam module included to accommodate additional accessories promoting customisation
Durable construction supports normal wear backed by a consumable guarantee from the manufacturer
