SAM ABS, Foam Foam Module, W 180mm, L 410 mm, H 40 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
666-244
Mfr. Part No.:
STX-JMM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

ABS, Foam

Product Type

Foam Module

Weight

1.74kg

Width

180mm

Length

410mm

Height

40mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Foam module 1/3 sockets and screwdriver sockets is an essential toolset designed for professionals and enthusiasts alike. This expertly organised foam module includes 22 sockets tailored for various applications, accommodating both metric and Torx imprints. With a robust construction ensuring longevity, it simplifies tool management, enabling quick identification and easy access to the necessary tools. Perfect for workshops or on-the-go repairs, this module not only enhances efficiency but also ensures that your socket and screwdriver requirements are met with precision.

Contains 22 sockets, including specialised versions for both Torx and standard uses

Features two 3/8 sockets and one 1/4 socket designed specifically for Torx imprints

Includes five 1/2 6-flat screwdrivers for versatile applications

Equipped with five 1/2 XZN screwdriver sockets to tackle a variety of fasteners

Houses four 1/2 Torx screwdriver sockets, catering to a range of sizes

Comprises five 1/2 sockets for Torx head, ensuring compatibility with Torx fasteners

Includes an empty 1/3 foam module for custom tool composition and organisation

Durable design provides long-lasting use under normal conditions

Compact dimensions enhance portability and Storage Options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy