SAM Foam Module, W 180mm, L 410 mm, H 40 mm
- RS Stock No.:
- 666-776
- Mfr. Part No.:
- 73-RHL16MM
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-776
- Mfr. Part No.:
- 73-RHL16MM
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM outillage 1/3 in foam module with 16 1/4 in ratchet accessories sockets designed for organized and efficient storage of essential ratchet tools. With a width of 180mm, length of 410mm, and height of 40mm, this foam module is Compact and easy to store while providing quick access to all included sockets. Perfect for both professional and home workshops, it keeps your tools secure and readily available for use.
Includes 16 1/4 inch ratchet accessories sockets for versatile use
Provides 180mm width, 410mm length, and 40mm height for Compact storage
Supports easy access and secure storage of ratchet sockets
Delivers a practical solution for keeping tools organized and accessible
Related links
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Empty Foam Module L 410 mm, H 40 mm
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM ABS W 180mm H 40 mm
- SAM Foam Tool Set L 410 mm, H 40 mm
- SAM ABS Foam Module L 410 mm, H 50 mm
- SAM Foam Tool Tray L 405 mm, H 40 mm
- SAM ABS Tool Tray L 405 mm, H 40 mm
