SAM ABS Foam Module, W 360mm, L 410 mm, H 50 mm

Subtotal (1 unit)*

£408.28

(exc. VAT)

£489.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£408.28

*price indicative

RS Stock No.:
666-881
Mfr. Part No.:
CP-68M
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Foam Module

Material

ABS

Weight

5.95kg

Width

360mm

Length

410mm

Height

50mm

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Module cliquet is designed to offer a comprehensive tool solution for both professionals and enthusiasts. This versatile module provides a complete set of 68 tools, all equipped with efficient ratchet mechanisms suitable for varied applications. Crafted for reliable performance, it is an Ideal choice for those seeking high-quality equipment that merges functionality with durability. Whether you are tackling complex mechanical tasks or everyday repairs, this module ensures you have the right tools at your fingertips, making every job easier and more efficient.

Complete set includes 68 essential tools for diverse tasks

Dual ratchet sizes cater for both 1/4 inch and 1/2 inch applications

Designed specifically for professional grade performance

Durable construction aids longevity in everyday use

Lightweight design at 5.950 kg enhances portability

Compact dimensions (360 mm width 410 mm length 50 mm height) ensure easy storage

Backed by a comprehensive lifetime guarantee for peace of mind

Manufacturer's warranty supports quality assurance when using tools under normal conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy