SAM ABS, Foam Foam Module

Subtotal (1 unit)*

£333.28

(exc. VAT)

£399.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£333.28

*price indicative

RS Stock No.:
667-083
Mfr. Part No.:
50-C-J6MM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Foam Module

Material

ABS, Foam

Weight

3.7kg

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM Foam Module with 6 open/ring wrenches is designed for industrial applications requiring high quality and durability. Complemented by a custom foam tray for optimal organisation, this set includes a range of ratchet combination spanners from 22 mm to 32 mm, ensuring you have the right tool for larger components. Made with premium materials, these wrenches are engineered to withstand intensive use in tough environments and are twice as strong on the fork side, facilitating effective use without slippage. The ergonomic design enhances user comfort, while the included 72-tooth ratchet system allows for fast and effective tightening with minimal effort. Each tool is meticulously crafted to meet the demands of professionals who expect reliability and performance in every job.

Includes 6 ratchet combination spanners for versatile industrial use

Custom foam tray ensures tools are organised and easy to access

Wrenches cover a size range from 22 mm to 32 mm for various applications

Constructed from high quality materials for longevity and durability

Twice as strong on the fork side for added reliability during use

72 tooth ratchet system allows for quick engagement with a 5° return angle

15° angled wrench design provides comfort and enhances grip

Integrated lever for easy rotation direction reversal

Slightly longer body and thicker head enable effective tightening and loosening

Guarantee promises lifetime coverage under normal usage conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy