SAM Foam Foam Module

Image representative of range

Subtotal (1 unit)*

£174.95

(exc. VAT)

£209.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£174.95

*price indicative

RS Stock No.:
667-098
Mfr. Part No.:
94-J6MM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Foam

Product Type

Foam Module

Weight

3.4kg

Standards/Approvals

LRQA Certified ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Open pipe wrenches set combines functionality and precision for those in need of reliable tools for powerful tightening tasks. This module features six polished spanners that expertly cover a size range from 21 to 30 mm, Ideal for threading and working with protruding rings. Crafted from forged Chrome Vanadium steel, the tools are designed to withstand demanding conditions while offering a glossy polished finish for enhanced durability. The thoughtful inclusion of a made-to-measure foam tray ensures that each spanner is neatly organised, keeping your workspace efficient and your tools easily accessible.

Module includes six polished spanners designed for powerful tightening tasks

Spanners cover a size range from 21 to 30 mm catering to diverse needs

Forged from Chrome Vanadium steel for exceptional durability and strength

Through head design allows for easy manoeuvring over threaded rods and protruding rings

Thin shape facilitates access to cramped spaces enhancing usability

Glossy polished finish provides an attractive appearance while resisting wear

Stored in a MADE to measure foam tray for organised tool management

Guarantee without time limit under normal usage conditions ensures peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy