SAM Foam Foam Module, W 365mm, L 460 mm, H 55 mm

Subtotal (1 unit)*

£266.61

(exc. VAT)

£319.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£266.61

*price indicative

RS Stock No.:
666-778
Mfr. Part No.:
75-SHR60-1MM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Foam

Product Type

Foam Module

Weight

2.87kg

Width

365mm

Length

460mm

Height

55mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Ratchet Module Set is expertly crafted for industry professionals seeking a comprehensive tool solution. This confers a complete set of high-quality tools tailored for a variety of industrial applications, ensuring reliability and durability through intensive use. The meticulously designed foam tray not only facilitates efficient storage but also provides easy access to all 60 tools, thus streamlining workflow and enhancing productivity. With its robust construction, this module promises exceptional performance while maintaining organised storage for your essential tools.

Complete 60 tool set suitable for diverse industrial tasks

Made from high quality materials for exceptional durability

Designed for intensive use ensuring long lasting performance

Custom MADE foam tray enables optimal organisation and quick access

Lightweight design at just 2.872 kg for easy transport

Includes various tool types: screw driving bits hex sockets extensions and more

Features a combination of 1/4 inch and 1/2 inch tools for versatile applications

Photos and texts are not contractually binding ensuring focus on product quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy