SAM Foam Pipe Wrench, W 365mm, L 460 mm, H 55 mm
- RS Stock No.:
- 667-094
- Mfr. Part No.:
- 93-J6MM
- Brand:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 667-094
- Mfr. Part No.:
- 93-J6MM
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Pipe Wrench | |
| Material | Foam | |
| Weight | 3.84kg | |
| Width | 365mm | |
| Length | 460mm | |
| Height | 55mm | |
| Shape | Flat | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pipe Wrench | ||
Material Foam | ||
Weight 3.84kg | ||
Width 365mm | ||
Length 460mm | ||
Height 55mm | ||
Shape Flat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Pipe wrenches module set is expertly designed for industrial applications, offering an efficient solution for various tightening tasks. This unique foam module accommodates six large box spanners with flexible 6/12 flat configurations, ensuring versatility for a range of essential sizes. Crafted from high-quality materials, these box spanners are built to endure heavy workloads and ensure optimum performance. Housed in a precision-engineered foam tray, the module ensures that every tool is securely stored, making organisation and accessibility a breeze for professionals in the field.
Includes six large box spanners Ideal for various industrial applications
Features 6/12 flat configurations to maximise adaptability for different tasks
Constructed from high quality materials ensuring durability and reliability
Designed for heavy loads and demanding constraints suitable for tough conditions
Storage in a MADE to measure foam tray promotes easy tool retrieval and organisation
Guarantee provides peace of mind ensuring reliable service under normal conditions
