SAM Foam Foam Module, W 180mm, L 410 mm, H 40 mm
- RS Stock No.:
- 666-914
- Mfr. Part No.:
- Z-153-J6MM
- Brand:
- SAM
Subtotal (1 unit)*
£99.95
(exc. VAT)
£119.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.95 |
*price indicative
- RS Stock No.:
- 666-914
- Mfr. Part No.:
- Z-153-J6MM
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Material | Foam | |
| Weight | 693g | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Shape | Rectangular | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Material Foam | ||
Weight 693g | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Shape Rectangular | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Foam module 1/3 of 7 Philips slotted screwdrivers is an essential toolset designed for professionals seeking precision and reliability. This modular solution boasts an array of seven insulated tools that ensure safe handling while working with electrical components. Crafted for efficiency, each screwdriver is tailored for optimal usability, making it suitable for a range of tasks. With a Compact design, the foam module not only keeps your tools organised but also enhances accessibility, allowing for swift retrieval during work. Ideal for electricians and maintenance specialists, this module guarantees high quality and durability, embodying the standard of excellence that SAM is renowned for.
Comprises seven insulated screwdrivers for both slotted and Philips screws, ensuring versatility
Designed with 1000V insulation for safe use around live electrical components
Compact 1/3 foam module structure facilitates neat storage and easy access
Lightweight at 0.693 kg, making it convenient for portability and reduces strain during use
Manufactured by sam, a trusted name in tools, guaranteeing high quality and durability
Includes an empty module for custom composition, allowing for personalised toolsets
Related links
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM ABS W 180mm H 40 mm
- SAM Foam Module L 410 mm, H 40 mm
- SAM Foam Empty Foam Module L 410 mm, H 40 mm
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Foam Tool Set L 410 mm, H 40 mm
- SAM MODM-230 Rectangular Foam Insert, For Use With Z-153-J6MM
- SAM Foam Foam Module
