SAM Chrome Vanadium Steel Foam Module, W 180mm, L 410 mm, H 40 mm
- RS Stock No.:
- 667-071
- Mfr. Part No.:
- 9T-J4MM
- Brand:
- SAM
Subtotal (1 unit)*
£83.29
(exc. VAT)
£99.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.29 |
*price indicative
- RS Stock No.:
- 667-071
- Mfr. Part No.:
- 9T-J4MM
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Chrome Vanadium Steel | |
| Product Type | Foam Module | |
| Weight | 375g | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Shape | Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Chrome Vanadium Steel | ||
Product Type Foam Module | ||
Weight 375g | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Shape Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Polygonal Torx keys Set is expertly designed for both efficiency and convenience in your toolkit. This module facilitates easy storage and retrieval of four high-quality Torx wrenches, meticulously crafted from forged Chrome Vanadium steel, ensuring durability and longevity. The tools are beautifully finished with a polished chrome coating, providing added protection and a sleek appearance. Housed in a bespoke foam tray, this module keeps your tools organised and secure, making it an essential asset for any professional or DIY enthusiast looking to Streamline their toolkit.
Constructed from robust forged Chrome Vanadium steel for exceptional strength
Polished chrome finish enhances durability and aesthetics
Includes four Torx flank drive wrenches for versatile applications
Custom foam tray design maximises organisation and space efficiency
Lightweight at just 0.375 kg making it easy to carry
Compact dimensions of 180 mm width and 410 mm length facilitate convenient storage
Guaranteed by SAM TOOL under normal usage conditions for added peace of mind
Related links
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Module L 410 mm, H 40 mm
- SAM ABS W 180mm H 40 mm
- SAM Foam Empty Foam Module L 410 mm, H 40 mm
- SAM Foam Tool Set L 410 mm, H 40 mm
- SAM Chrome Vanadium Steel Foam Module
- SAM ABS Foam Module L 410 mm, H 50 mm
