SAM Foam Foam Module, W 180mm, L 410 mm, H 40 mm
- RS Stock No.:
- 666-992
- Mfr. Part No.:
- ZJH-J17PCEMM
- Brand:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-992
- Mfr. Part No.:
- ZJH-J17PCEMM
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Foam Module | |
| Weight | 1.36kg | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Foam Module | ||
Weight 1.36kg | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Foam module offers a carefully curated selection of 17 insulated 3/8 inch sockets and accessories designed for high voltage applications. Ideal for professionals who demand reliability, this module includes a 1000V-insulated ratchet and two extensions, all neatly stored in a bespoke foam tray. This setup provides not only excellent accessibility but also enhanced safety for users working with electrical components. Constructed with durability in mind, this module is an essential addition for anyone in need of a well-organised tool solution, ensuring that every tool is ready for use, increasing efficiency on the job.
Features 17 pieces of 1000V-insulated 3/8 inch sockets and accessories for safe operation
Includes a 1000V-insulated ratchet for versatile functionality
Comes with two extensions, expanding reach and accessibility without compromising safety
Sockets and accessories are housed in a custom foam tray, ensuring they are organised and easy to access
Constructed with high-quality materials for long-lasting durability
Guarantee without time limit on tools when used under normal conditions, offering peace of mind
Perfect for professionals in electrical fields, ensuring compliance with safety standards
Related links
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM ABS W 180mm H 40 mm
- SAM Foam Module L 410 mm, H 40 mm
- SAM Foam Empty Foam Module L 410 mm, H 40 mm
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Foam Tool Set L 410 mm, H 40 mm
- SAM ABS Foam Module L 410 mm, H 50 mm
- SAM Foam Foam Module L 550 mm, H 50 mm
