SAM Foam Foam Module, W 180mm, L 410 mm, H 40 mm
- RS Stock No.:
- 666-753
- Mfr. Part No.:
- MODM-110
- Brand:
- SAM
Subtotal (1 unit)*
£24.17
(exc. VAT)
£29.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.17 |
*price indicative
- RS Stock No.:
- 666-753
- Mfr. Part No.:
- MODM-110
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Material | Foam | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Material Foam | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Empty foam module serves as a reliable replacement option for your toolkit. Designed to maintain the organisation and integrity of your tools, this foam module ensures a snug fit within your storage solution. Made from Durable materials, it offers a guarantee as a consumable product, which addresses normal wear due to frequent use. This essential addition enables you to customise your toolkit while enhancing efficiency and functionality during your work processes. Its Compact dimensions, including a height of 40mm, and an expansive length of 410mm provide ample space for your tools, safeguarding them from damage whilst allowing for easy access when needed.
Empty foam module designed specifically for the composition 54 CJ3MM
Offers a guaranteed fit for your tools ensuring their protection and organisation
Durable design that aligns with the highest standards of quality
Compact height of 40mm optimises your storage space
Width and length measurements of 180mm and 410mm respectively allow for versatile tool storage options
Categorised as a consumable product eligible for normal wear guarantee alleviating replacement concerns
Ideal for maintaining a tidy workshop environment and enhancing workflow efficiency
Related links
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM Foam Empty Foam Module L 410 mm, H 40 mm
- SAM ABS W 180mm H 40 mm
- SAM Foam Module L 410 mm, H 40 mm
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Foam Tool Set L 410 mm, H 40 mm
- SAM Foam Foam Module L 550 mm, H 50 mm
- SAM Foam Foam Module L 460 mm, H 55 mm
