SAM Foam Foam Module, W 365mm, L 460 mm, H 55 mm

Subtotal (1 unit)*

£216.62

(exc. VAT)

£259.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£216.62

*price indicative

RS Stock No.:
666-242
Mfr. Part No.:
SHL-J24MM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Foam

Product Type

Foam Module

Weight

2.79kg

Width

365mm

Length

460mm

Height

55mm

Shape

Hexagon

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Foam module 2/3 long metric hexagon sockets designed for both professional and industrial applications, offering a reliable storage solution for high-quality cutting, measuring, and filing tools. This module boasts exceptional durability and is crafted from premium materials, ensuring that your tools are organised efficiently within a bespoke foam tray. Ideal for those seeking to optimise their workspace, the module simplifies tool retrieval while providing a secure environment that keeps tools safe and accessible. Its tailored design caters to various industrial tasks, making it an indispensable addition to any toolkit.

Made with high-quality materials for lasting durability

Custom-made foam tray securely stores tools and prevents damage

Optimises workspace organisation for easier tool retrieval

Designed specifically for industrial applications, accommodating a range of tasks

Guarantee without time limit on normal use, ensuring long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy