SAM Foam Foam Module, W 365mm, L 460 mm, H 55 mm

Subtotal (1 unit)*

£137.45

(exc. VAT)

£164.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£137.45

*price indicative

RS Stock No.:
667-070
Mfr. Part No.:
7-J11MM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Foam

Product Type

Foam Module

Weight

1.14kg

Width

365mm

Length

460mm

Height

55mm

Standards/Approvals

LRQA Certified ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Pin/nail driver Module is an essential toolkit designed for efficiency and ease of use in various professional applications. This meticulously crafted foam module houses an array of tools, including 11 pin drifts and a Durable single-piece steel nail-puller, all securely stored within a custom-shaped foam insert. Designed specifically to enhance productivity, this module allows for organised and quick access to tools, ensuring that users can effortlessly manage their tasks without unnecessary delays. Whether you're a seasoned professional or a DIY enthusiast, this foam module transforms your work experience by offering both functionality and style.

Custom MADE foam module for optimal tool organisation

Contains 11 pin drifts to meet diverse technical needs

Includes a robust single piece steel nail puller for enhanced durability

Compact dimensions ensure easy storage and transportation

Lightweight design at 1.143 kg aids in mobility without compromising quality

Guarantee category: Consumable reflecting the prudent design for regular use

Streamlined access to tools reduces time spent searching boosting productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy