SAM Foam Foam Module, W 180mm, L 410 mm, H 40 mm
- RS Stock No.:
- 666-891
- Mfr. Part No.:
- DEC0-J11MM
- Brand:
- SAM
Subtotal (1 unit)*
£249.95
(exc. VAT)
£299.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £249.95 |
*price indicative
- RS Stock No.:
- 666-891
- Mfr. Part No.:
- DEC0-J11MM
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Material | Foam | |
| Weight | 611g | |
| Width | 180mm | |
| Length | 410mm | |
| Height | 40mm | |
| Shape | Rectangular | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Material Foam | ||
Weight 611g | ||
Width 180mm | ||
Length 410mm | ||
Height 40mm | ||
Shape Rectangular | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Bits kit is expertly designed to accommodate a range of torque needs with its versatile rectangular bits, featuring an offset eye of 9x12 mm. Crafted from high-quality forged Chrome Vanadium steel, this tool offers a polished chrome finish that ensures durability and longevity. It is Ideal for use with all torque wrench models equipped with a 9x12 mm rectangular attachment. The bits are conveniently housed in a perfectly matched foam tray, enhancing organisation and accessibility. This product not only delivers on performance but also ensures that your tools are kept in an orderly fashion for efficient usage.
Includes 11 rectangular bits with an offset eye for enhanced usability
Crafted from Durable forged Chrome Vanadium steel for long lasting performance
Polished chrome finish ensures corrosion resistance and easy cleaning
Universal fit for all torque wrench models featuring a 9x12 mm attachment
Bits are neatly stored in a custom foam tray for optimal organisation
Designed to cover sizes from 8 mm to 19 mm suiting a variety of applications
Backed by SAM TOOL guarantee for peace of mind in performance
Compact dimensions make it easy to store and transport
Related links
- SAM Foam Foam Module L 410 mm, H 40 mm
- SAM ABS W 180mm H 40 mm
- SAM Foam Module L 410 mm, H 40 mm
- SAM Foam Empty Foam Module L 410 mm, H 40 mm
- SAM Chrome Vanadium Steel Foam Module L 410 mm, H 40 mm
- SAM Foam Foam Module L 460 mm, H 55 mm
- SAM Foam Tool Set L 410 mm, H 40 mm
- SAM ABS Foam Module L 410 mm, H 50 mm
