SAM Foam Foam Module, W 180mm, L 410 mm, H 40 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
666-898
Mfr. Part No.:
DFC-J11MM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Foam

Product Type

Foam Module

Weight

1.76kg

Width

180mm

Length

410mm

Height

40mm

Shape

Rectangular

Standards/Approvals

LRQA Certified ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Foam Module 1/3 of 11 dyna 14x18 metric fork bits is designed to deliver precision and efficiency in industrial applications. This comprehensive set includes 11 high-quality torque wrench bits, specially crafted to meet the rigorous demands of various tightening jobs. Housed in a tailored foam tray, the bits are easily accessible and well-organised. Constructed from Durable materials, these bits ensure longevity and are optimally designed for comfortable handling, reducing user fatigue during extended use. The range of sizes provides versatility, making it a must-have for professionals seeking reliable and adaptable tools for their workshop or job site.

Includes 11 torque wrench bits designed specifically for metrics

Storage in a custom foam tray ensures easy access and organisation

Made with high quality materials to withstand intensive use

Offers a complete range of sizes for various tightening applications

Optimised design reduces user fatigue during prolonged work

Perfect for industrial applications requiring precision

Guarantee under normal conditions provides peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy