SAM Foam Foam Module, W 405mm, L 355 mm, H 45 mm
- RS Stock No.:
- 667-106
- Mfr. Part No.:
- 97-J7MM
- Brand:
- SAM
Subtotal (1 unit)*
£208.28
(exc. VAT)
£249.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.28 |
*price indicative
- RS Stock No.:
- 667-106
- Mfr. Part No.:
- 97-J7MM
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Foam Module | |
| Weight | 1.2kg | |
| Width | 405mm | |
| Length | 355mm | |
| Height | 45mm | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Foam Module | ||
Weight 1.2kg | ||
Width 405mm | ||
Length 355mm | ||
Height 45mm | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 7 keys and cardan joint set is expertly designed for both efficiency and versatility in automotive applications. This innovative toolset includes forged double T-handle socket wrenches, neatly organised within a thermoformed tray, ensuring effortless access and storage. With its robust construction, the toolset meets professional standards, catering to the needs of mechanics and DIY enthusiasts alike. The carefully crafted design not only enhances grip and control but also facilitates maximum torque delivery, significantly improving performance across various tasks. This product is a must-have for anyone seeking reliability and efficacy in their tool collection.
Includes seven extra long T handle wrenches for added versatility
Constructed from Durable materials for long lasting performance
Thermoformed tray keeps tools organised and readily accessible
Designed for optimal grip providing comfort during extended use
Cardan joint enables effective access to hard to reach areas
Compatible with a wide range of automotive applications
Comes with a guarantee providing peace of mind on tool reliability
