SAM Foam Foam Module, W 180mm, L 410 mm, H 40 mm

Subtotal (1 unit)*

£24.17

(exc. VAT)

£29.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.17

*price indicative

RS Stock No.:
666-750
Mfr. Part No.:
MODM-97
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Foam Module

Material

Foam

Weight

52g

Width

180mm

Length

410mm

Height

40mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Empty foam module is designed for seamless integration into the composition 9T-J4MM tool set. This replacement foam module is Ideal for users needing to maintain organisation and protection of their tools. Crafted to support tool layout and accessibility, it ensures that items are securely housed and easily recognisable. The lightweight design contributes to an efficient work environment while allowing precise arrangement of tools. Please note that this product is sold without tools, reinforcing its purpose as a practical addition for those seeking to replace or enhance their existing foam module.

Empty foam module tailored for composition 9T J4MM

Lightweight design at just 0.052 kg for added convenience

Supports easy identification and retrieval of tools

Perfect for replacement helping to maintain the functionality of your toolset

Part of a consumable range ensuring practical use in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy