SAM ABS, Foam, Wood Tool Set, W 440mm, L 270 mm, H 650 mm
- RS Stock No.:
- 666-885
- Mfr. Part No.:
- CP-242CAR
- Brand:
- SAM
Subtotal (1 unit)*
£1,629.10
(exc. VAT)
£1,954.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,629.10 |
*price indicative
- RS Stock No.:
- 666-885
- Mfr. Part No.:
- CP-242CAR
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | ABS, Foam, Wood | |
| Product Type | Tool Set | |
| Weight | 26kg | |
| Width | 440mm | |
| Length | 270mm | |
| Height | 650mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material ABS, Foam, Wood | ||
Product Type Tool Set | ||
Weight 26kg | ||
Width 440mm | ||
Length 270mm | ||
Height 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Tool Set for body is expertly crafted for those engaged with light-vehicle bodywork tasks. This comprehensive toolkit includes a variety of essential tools designed to meet diverse needs, ensuring you are well-equipped for any job. Featuring multiple hammers, screwdrivers, and a selection of sockets, it combines quality and functionality, providing a reliable solution for professionals and enthusiasts alike. The set is housed in a Durable design, with an emphasis on convenience and efficiency, making it a valuable addition to any workshop. From flattening hammers to precision screwdrivers, this toolset promises to deliver performance that meets the rigorous demands of the automotive repair industry.
Includes a versatile selection of 242 high quality tools for various bodywork tasks
All tools are designed to enhance productivity and ensure superior results
Constructed for durability ensuring long lasting use under regular conditions
Features a weight of 26 kg allowing for portability without sacrificing quality
Guaranteed performance under normal conditions reflecting confidence in quality
Finely crafted to meet the specific needs of automotive professionals
