Subtotal (1 unit)*
£970.79
(exc. VAT)
£1,164.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £970.79 |
*price indicative
- RS Stock No.:
- 666-182
- Mfr. Part No.:
- 3463-T6A
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | ABS, Foam | |
| Product Type | Tool Set | |
| Weight | 3.9kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material ABS, Foam | ||
Product Type Tool Set | ||
Weight 3.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Drawer t6 is an expertly curated tool set designed specifically for OPEL and PSA vehicles. This collection is tailored to meet the intricate demands of automotive maintenance, featuring specialised tools that ensure precise timing and alignment during repair and servicing tasks. The set includes essential components such as camshaft blocking tools, crankshaft pins, and various adapters, each engineered for optimal performance. Featured within a robust trolley, the drawer t6 enhances organisational efficiency, allowing professionals to access the right tool quickly and effortlessly. Each item is crafted with durability in mind, making this tool set a reliable partner for automotive technicians.
Includes a variety of specialised OPEL tools for comprehensive vehicle maintenance
Features camshaft blocking tools specific to OPEL dimensions ensuring accurate alignment
Offers crankshaft blocking pins and rods enhancing the precision of engine repairs
Contains multiple adaptors for compatibility with various PSA specifications
Includes a belt tension setting wrench and auxiliary tensioner handle for ease of use
All tools are securely housed in a dedicated drawer promoting efficient workspace organisation
Constructed from high quality materials for durability under continuous use
Guarantee ensures that the tools can withstand normal wear providing long lasting Value
