Subtotal (1 unit)*
£99.95
(exc. VAT)
£119.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.95 |
*price indicative
- RS Stock No.:
- 666-251
- Mfr. Part No.:
- T-CETPZJ6MM
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | ABS, Foam | |
| Product Type | Screwdriver | |
| Weight | 926g | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material ABS, Foam | ||
Product Type Screwdriver | ||
Weight 926g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Module foam 1/3 6 screwdrivers is expertly designed to enhance the efficiency of your toolkit. This collection features six impact-resistant screwdrivers with robust acetate handles, catering to both slotted and Phillips needs. Crafted for durability, the foam module ensures safe, organised storage, allowing easy access to your tools while keeping them secure. The innovative design allows users to tackle various screwing tasks effectively, making it an essential addition for both DIY enthusiasts and professionals alike. With a focus on user-centred features, this set meets high-quality standards, ensuring reliable performance for everyday applications.
Contains six screwdrivers tailored for slotted and Phillips applications
Foam module ensures structured storage while keeping tools accessible
Impact-resistant build withstands rigorous use for prolonged service
Washable acetate handle provides easy maintenance and cleanliness
Forged through blade design prevents handle damage during impact tasks
Metal impact surface on the handle facilitates effective loosening of screws
Guarantee without time limit for tools used under standard conditions
