SAM Foam Foam Module, W 180mm, L 410 mm, H 40 mm

Subtotal (1 unit)*

£24.17

(exc. VAT)

£29.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.17

*price indicative

RS Stock No.:
667-118
Mfr. Part No.:
MODM-133
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Foam

Product Type

Foam Module

Width

180mm

Length

410mm

Height

40mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Empty foam module is designed as a practical solution for tool organisation and storage. Created specifically for those needing a reliable replacement, this module provides a tailored fit for your tools, ensuring that they are securely held in place. Its robust construction and thoughtful design make it an indispensable addition to any workshop or professional setting, allowing for efficient tool management. With dimensions of 180 mm in width, 410 mm in length, and 40 mm in height, this foam module not only optimises space but also enhances accessibility to your tools, ensuring you have the right equipment at your fingertips at all times.

Custom designed to fit tools safely and securely

Lightweight yet sturdy construction for everyday use

Dimensions allow for efficient use of storage space

Sold without tools providing flexibility for your specific needs

Ideal for professionals seeking to maintain an organised workspace

Part of a comprehensive modular storage system by sam

Non contractual text and images ensure clarity in expectations

Manufactured by a reputable company with a clear focus on quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy