SAM Foam Foam Module, W 435mm, L 760 mm
- RS Stock No.:
- 666-334
- Mfr. Part No.:
- CPP-EMBMM
- Brand:
- SAM
Subtotal (1 unit)*
£1,049.12
(exc. VAT)
£1,258.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,049.12 |
*price indicative
- RS Stock No.:
- 666-334
- Mfr. Part No.:
- CPP-EMBMM
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Foam Module | |
| Weight | 9.79kg | |
| Width | 435mm | |
| Length | 760mm | |
| Shape | Rectangular | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Foam Module | ||
Weight 9.79kg | ||
Width 435mm | ||
Length 760mm | ||
Shape Rectangular | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Complete clutch foam module with tools is an essential toolkit designed for efficient clutch servicing. This comprehensive set includes 13 specialised tools, facilitating a streamlined approach to clutch repairs. Its foam module layout not only keeps the tools organised but also makes it easy to identify and access the necessary items during tasks. With dimensions of 435 x 760 mm, this toolkit is intelligently designed for both professional mechanics and DIY enthusiasts, ensuring that each tool is readily available when needed. Supported by a guarantee without time limit, the complete clutch foam module stands out as a reliable solution for precision and durability in any automotive workshop.
Includes a well organised foam module for easy tool identification
Comprises 13 essential tools tailored for clutch service tasks
Lightweight design at 9.790 kg making it easy to handle and transport
Comes with a guarantee under normal usage conditions for peace of mind
Perfectly sized at 435 x 760 mm fitting conveniently within standard workshop spaces
Features a variety of tools such as a 1/2 inch XZN screwdriver socket and a bearing puller slide hammer
Designed for both professional mechanics and DIY enthusiasts enhancing workspace efficiency
Photos and texts provided are for guidance ensuring users know what to expect
