SAM Foam Module, W 435mm, L 760 mm
- RS Stock No.:
- 666-338
- Mfr. Part No.:
- CPP-MAIMM
- Brand:
- SAM
Subtotal (1 unit)*
£1,735.76
(exc. VAT)
£2,082.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,735.76 |
*price indicative
- RS Stock No.:
- 666-338
- Mfr. Part No.:
- CPP-MAIMM
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Weight | 10.8kg | |
| Width | 435mm | |
| Length | 760mm | |
| Standards/Approvals | ISO 9001 | |
| Magnetised | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Weight 10.8kg | ||
Width 435mm | ||
Length 760mm | ||
Standards/Approvals ISO 9001 | ||
Magnetised Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Complete maintenance foam module with tools is designed to provide all the essential tools needed for comprehensive automotive maintenance. This meticulously curated set includes 34 specialised tools housed in a Durable foam module, measuring 435 x 760 mm. Ideal for both professionals and DIY enthusiasts, the kit ensures that every tool is readily accessible and organised for efficient work. Each component is built with high-quality standards and is complemented by the manufacturer's guarantee against defects, reinforcing the reliability of the tools included. Perfect for handling a range of maintenance operations, this tool kit combines functionality with convenience, making it an invaluable addition to any workshop.
Includes a diverse selection of 34 tools tailored for automotive maintenance
Compact foam module design maximises organisation and efficiency
Guaranteed quality with the SAM TOOL assurance
Tool kit designed for durability suitable for regular use
Features a variety of specialty tools like flexible screwdrivers and spark plug sockets
Telescopic tools extend reach aiding access to difficult spaces
Incorporates a torque wrench ensuring precise torque settings
Complete toolset caters to various automotive tasks enhancing versatility
