SAM Foam Foam Module

Image representative of range

Subtotal (1 unit)*

£1,882.42

(exc. VAT)

£2,258.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,882.42

*price indicative

RS Stock No.:
666-328
Mfr. Part No.:
CPP-236MM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Foam

Product Type

Foam Module

Weight

26.5kg

Standards/Approvals

LRQA Certified ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Took kit module is meticulously designed for professionals engaged in agricultural and civil engineering equipment maintenance. Perfectly organised, this comprehensive toolset provides everything needed for efficient interventions on machinery requiring robust and varied tools. Featuring a tailored array of high-quality tools, it ensures that every tool is readily accessible, maximising efficiency and convenience during tasks. The foam module not only promotes organisation but also protects tools from damage, making it an asset for both mobile and workshop setups.

Includes a complete kit of 236 essential tools for diverse applications

Foam module design ensures tools are securely stored and easily identified

Lightweight at 26.5 kg making it portable yet sturdy for demanding use

Features include impact tools chisels combination spanners and wrenches

Multiple accessories designed for specific professional tasks in agricultural and civil engineering

Ergonomically designed tools enhance comfort and reduce fatigue during prolonged use

Supports a wide range of maintenance needs reducing the need for multiple separate toolkits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy