Subtotal (1 unit)*
£1,990.75
(exc. VAT)
£2,388.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,990.75 |
*price indicative
- RS Stock No.:
- 666-330
- Mfr. Part No.:
- CPP-244MM
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Material | Bi-Metal | |
| Weight | 36kg | |
| Magnetised | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Material Bi-Metal | ||
Weight 36kg | ||
Magnetised Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Tool kit module is an essential kit designed specifically for HGV mechanical and maintenance jobs. This expertly curated collection is perfect for professionals dealing with heavy goods vehicles and agricultural machinery, providing all the necessary tools for efficient interventions. With robust construction and a user-friendly foam module design, it guarantees easy organisation and accessibility, ensuring you can handle sizeable tasks with precision and convenience. Ideal for those who demand reliability and quality, this selection embodies the perfect balance of functionality and practicality for the Serious technician.
Includes 244 high quality tools tailored for large scale mechanical jobs
Features a foam module for organised tool storage and easy access
Contacts a comprehensive range of 1/2 inch and 1/4 inch sockets for versatile applications
Offers Durable construction with tools designed for heavy duty use
Contains essential screw driving bits for a variety of fastening tasks
Equipment designed for both HGV and agricultural machine servicing
Provides a guarantee with unlimited coverage for tools under normal usage conditions
