SAM Foam Foam Module

Subtotal (1 unit)*

£416.57

(exc. VAT)

£499.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£416.57

*price indicative

RS Stock No.:
666-465
Mfr. Part No.:
295-J10M
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Material

Foam

Product Type

Foam Module

Weight

7.25kg

Shape

Rectangular

Standards/Approvals

LRQA Certified ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Foam Module is expertly designed for professionals seeking an efficient solution for bodywork repairs. This comprehensive set includes a total of ten meticulously crafted tools, comprised of five coach-builder's hammers and four distinctive dolly blocks, all ingeniously organised within a protective foam module. With this module, users can expect improved productivity and convenience, as it caters to various panel beating and shrinking tasks. Each tool in this collection has been thoughtfully selected to ensure optimal performance, making it an indispensable addition to any automotive workshop. Whether you’re flattening hammers or engaged in delicate shaping tasks, this module delivers versatility and precision effortlessly.

Includes five coach builder's hammers for a range of bodywork applications

Features four dolly blocks designed for different shaping needs

Supplied in a foam module for organised and secure tool storage

Lightweight design at 7.250 kg for easy handling

Compatible with all ranges of trolleys for greater flexibility

Guarantee without time limit provided under normal usage conditions

Helps achieve precise panel beating and shrinking results

Photos and texts are not contractually binding ensuring flexibility in representation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy