Milwaukee Gen 2 26 ft Tape Measure, Imperial, Metric
- RS Stock No.:
- 858-677
- Mfr. Part No.:
- 4932498781
- Brand:
- Milwaukee
Subtotal (1 unit)*
£15.83
(exc. VAT)
£19.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 23 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.83 |
*price indicative
- RS Stock No.:
- 858-677
- Mfr. Part No.:
- 4932498781
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Unit of Measure | Imperial, Metric | |
| Length | 26ft | |
| Product Type | Tape Measure | |
| Blade Width | 25mm | |
| Series | Gen 2 | |
| Case Colour | Black, Red | |
| Belt Clip | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Unit of Measure Imperial, Metric | ||
Length 26ft | ||
Product Type Tape Measure | ||
Blade Width 25mm | ||
Series Gen 2 | ||
Case Colour Black, Red | ||
Belt Clip Yes | ||
RoHS Status: Exempt
The Milwaukee tape measure is an essential tool designed for precise measurements with an emphasis on portability and user-friendly features, perfect for tradespeople and DIY enthusiasts alike.
Compact design, enabling easy storage and transport
Finger-Stop feature allows for quick and controlled blade retraction
Standout capability of up to 3.2 m, Ideal for measuring distances in the Air
Durable anti-tear coating on the blade's first 15 cm enhances longevity
Related links
- Milwaukee Gen 2 26 ft Tape Measure Metric
- Milwaukee Gen 2 5 m Tape Measure Metric
- Milwaukee Gen 3 8 m Tape Measure Metric
- Milwaukee Gen 4 8 m Tape Measure Metric
- Milwaukee Gen 3 5 m Tape Measure Metric
- Milwaukee Gen 4 5 m Tape Measure Metric
- Milwaukee 4932501121 100 m Tape Measure Metric
- Milwaukee 4932 5 m Tape Measure Metric
