TE Connectivity Ivory Round Tactile Switch, SPST 50mA 3.56mm Through Hole

Subtotal (1 bag of 2000 units)*

£247.78

(exc. VAT)

£297.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£247.78£0.124

*price indicative

RS Stock No.:
480-511
Mfr. Part No.:
1-1825027-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

NO

Actuator Length

3.56mm

Actuator Colour

Ivory

Actuator Type

Round

Mounting Type

Through Hole

Contact Current Rating

50mA

COO (Country of Origin):
KR
The TE Connectivity Tactile switch features a low-profile design, making it an ideal choice for applications where space is at a premium. With its robust construction, it is designed to withstand rigorous conditions while providing reliable performance. The switch's round actuator ensures ease of use, allowing for precise control in various electronic applications. Engineered from high-quality materials, this product not only meets but exceeds industry standards, ensuring durability and longevity. Operating at a voltage of 24 VDC, this tactile switch caters to diverse operational requirements. Its elegant design seamlessly integrates into modern electronic devices, adding both functionality and a touch of sophistication.

Low profile construction allows for space efficient design
Round actuator design enhances user interaction
Crafted from durable materials for extended product life
Designed for 24 VDC operation to accommodate a wide range of devices
Tactile feedback provides a responsive user experience
Lightweight design reduces overall assembly weight
Perfect for applications requiring dependable switches
Adheres to EU RoHS and REACH compliance standards

Related links