TE Connectivity Black Tactile Switch Rocker, 0.5 mm, SPST 50mA 24 V dc, Surface
- RS Stock No.:
- 474-351
- Distrelec Article No.:
- 304-61-058
- Mfr. Part No.:
- 1571625-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 2800 units)*
£1,219.85
(exc. VAT)
£1,463.82
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 14 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,219.85 | £0.436 |
*price indicative
- RS Stock No.:
- 474-351
- Distrelec Article No.:
- 304-61-058
- Mfr. Part No.:
- 1571625-8
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Actuator Colour | Black | |
| Actuator Length | 0.5mm | |
| Width | 2.3mm | |
| Minimum Operating Temperature | -35°C | |
| Actuator Style | Rocker | |
| Contact DC Voltage | 24V dc | |
| Actuator Orientation | Vertical | |
| Mount Type | Surface | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Out of Scope, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Operating Force | 260g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Actuator Colour Black | ||
Actuator Length 0.5mm | ||
Width 2.3mm | ||
Minimum Operating Temperature -35°C | ||
Actuator Style Rocker | ||
Contact DC Voltage 24V dc | ||
Actuator Orientation Vertical | ||
Mount Type Surface | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Out of Scope, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Operating Force 260g | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity IP67 Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc
- TE Connectivity Black Tactile Switch Standard SPST 50mA 24 V dc, Surface
