TE Connectivity IP67 Black Tactile Switch Rocker, 1.6 mm, SPST 50mA 24 V dc, Surface

Subtotal (1 bag of 300 units)*

£284.93

(exc. VAT)

£341.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£284.93£0.95

*price indicative

RS Stock No.:
475-405
Distrelec Article No.:
304-52-520
Mfr. Part No.:
1571407-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Surface Mount

Switch Operation

NO

Actuator Colour

Black

Actuator Length

1.6mm

Width

2.79mm

Actuator Orientation

Right Angle

Mount Type

Surface

Actuator Style

Rocker

Minimum Operating Temperature

-35°C

Contact DC Voltage

24V dc

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

Switch Configuration

SPST

IP Rating

IP67

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, 2016

Operating Force

260g

COO (Country of Origin):
CN
The TE Connectivity 50 mA tactile switch is an exemplary component engineered for precision and reliability. With its round actuator design, this switch boasts a low profile ideal for modern applications while providing robust performance, thanks to its stainless steel construction and silver contact plating. This product is thoroughly sealed to IP67 standards, ensuring durability against dust and moisture, making it perfect for demanding environments. Operating at 24 VDC, it features a normally open functionality, optimising electrical efficacy. The ergonomic actuator made from silicone rubber enhances user interaction, creating a tactile feedback experience that is satisfying and functional. This switch blends cutting-edge technology with practical design, making it a go-to choice for a variety of applications requiring reliable actuation.

Round actuator design enhances aesthetic integration

Constructed from durable materials ensuring long-lasting performance

IP67 rating delivers exceptional protection against environmental elements

Low profile structure suited for compact design requirements

Tactile feedback provides users with a discernible response during operation

Designed for seamless integration with printed circuit boards

Optimal operating voltage guarantees efficient performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy