TE Connectivity Black Tactile Switch Rocker, 1.4 mm, SPST 50mA 24 V dc, Surface
- RS Stock No.:
- 477-079
- Distrelec Article No.:
- 304-52-980
- Mfr. Part No.:
- 4-1437565-2
- Brand:
- TE Connectivity
Subtotal (1 box of 1200 units)*
£208.13
(exc. VAT)
£249.76
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 16 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £208.13 | £0.173 |
*price indicative
- RS Stock No.:
- 477-079
- Distrelec Article No.:
- 304-52-980
- Mfr. Part No.:
- 4-1437565-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Actuator Length | 1.4mm | |
| Width | 3.5mm | |
| Illuminated | No | |
| Actuator Style | Rocker | |
| Mount Type | Surface | |
| Contact DC Voltage | 24V dc | |
| Actuator Orientation | Vertical | |
| Minimum Operating Temperature | -40°C | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Series | Alcoswitch FSMJSMA | |
| Operating Force | 160g | |
| Height | 5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Actuator Length 1.4mm | ||
Width 3.5mm | ||
Illuminated No | ||
Actuator Style Rocker | ||
Mount Type Surface | ||
Contact DC Voltage 24V dc | ||
Actuator Orientation Vertical | ||
Minimum Operating Temperature -40°C | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant, EU ELV Directive 2000/53/EC Compliant | ||
Series Alcoswitch FSMJSMA | ||
Operating Force 160g | ||
Height 5mm | ||
- COO (Country of Origin):
- KR
Related links
- TE Connectivity Black Tactile Switch Round SPST 50mA 24 V dc, Through Hole
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity IP67 Black Tactile Switch Button SPST 50mA Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc
