TE Connectivity Black Tactile Switch Rocker, 500 μm, SPST 50mA 24 V dc, Surface
- RS Stock No.:
- 474-349
- Distrelec Article No.:
- 304-52-523
- Mfr. Part No.:
- 1571625-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 2800 units)*
£1,133.14
(exc. VAT)
£1,359.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,133.14 | £0.405 |
*price indicative
- RS Stock No.:
- 474-349
- Distrelec Article No.:
- 304-52-523
- Mfr. Part No.:
- 1571625-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | NO | |
| Actuator Colour | Black | |
| Actuator Length | 500μm | |
| Width | 2.3mm | |
| Minimum Operating Temperature | -35°C | |
| Actuator Style | Rocker | |
| Mount Type | Surface | |
| Contact DC Voltage | 24V dc | |
| Actuator Orientation | Vertical | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | |
| Operating Force | 100g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation NO | ||
Actuator Colour Black | ||
Actuator Length 500μm | ||
Width 2.3mm | ||
Minimum Operating Temperature -35°C | ||
Actuator Style Rocker | ||
Mount Type Surface | ||
Contact DC Voltage 24V dc | ||
Actuator Orientation Vertical | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC | ||
Operating Force 100g | ||
- COO (Country of Origin):
- CN
The TE Connectivity tactile switch epitomises precision engineering blended with elegant design, catering to the needs of modern electronic applications. With its low-profile and sturdy stainless-steel construction, this switch provides both durability and aesthetics, making it suitable for various device settings. The round actuator ensures user-friendly operation, while the robust silver contact plating guarantees optimal performance. Designed to handle up to 50 mA of current, this switch operates proficiently at a voltage of 24 VDC, ensuring reliability in demanding situations. Perfectly suited for handheld devices and control panels alike, this tactile switch balances functionality and sophistication impeccably, illuminating the functionality it offers with a tactile feedback that enhances user interaction.
Low-profile design allows for compact installation
Constructed with high-quality stainless-steel for enhanced durability
Operates effectively across a wide temperature range
Equipped with tactile feedback for improved user experience
Uses surface mount termination method for ease of integration
Designed with a round actuator for seamless activation
Packaging method simplifies handling and storage
Related links
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc
- TE Connectivity Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rectangular SPST 50mA 24 V dc, Surface
