TE Connectivity Black Tactile Switch Rectangular, 1.5 mm, SPST 50mA 24 V dc, Surface
- RS Stock No.:
- 501-717
- Distrelec Article No.:
- 304-52-509
- Mfr. Part No.:
- 147873-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 1800 units)*
£786.78
(exc. VAT)
£944.14
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 23 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £786.78 | £0.437 |
*price indicative
- RS Stock No.:
- 501-717
- Distrelec Article No.:
- 304-52-509
- Mfr. Part No.:
- 147873-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | NO | |
| Actuator Colour | Black | |
| Actuator Length | 1.5mm | |
| Width | 3mm | |
| Mount Type | Surface | |
| Actuator Orientation | Vertical | |
| Actuator Style | Rectangular | |
| Minimum Operating Temperature | -35°C | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Height | 5mm | |
| Operating Force | 180g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation NO | ||
Actuator Colour Black | ||
Actuator Length 1.5mm | ||
Width 3mm | ||
Mount Type Surface | ||
Actuator Orientation Vertical | ||
Actuator Style Rectangular | ||
Minimum Operating Temperature -35°C | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Out of Scope, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Height 5mm | ||
Operating Force 180g | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Black Tactile Switch SPST, Surface Mount
- TE Connectivity Black Tactile Switch Rectangular SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Round SPST 50mA, Surface
- TE Connectivity Black Tactile Switch Top SPST 50mA, Surface
- TE Connectivity Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Button SPST 50mA 24 V dc, Surface
