TE Connectivity Black Tactile Switch Rocker, 5.9 mm, SPST 50mA 24 V dc, Surface
- RS Stock No.:
- 481-303
- Distrelec Article No.:
- 304-52-855
- Mfr. Part No.:
- 3-1437566-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-303
- Distrelec Article No.:
- 304-52-855
- Mfr. Part No.:
- 3-1437566-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Actuator Colour | Black | |
| Actuator Length | 5.9mm | |
| Width | 3.5mm | |
| Illuminated | No | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Rocker | |
| Mount Type | Surface | |
| Actuator Orientation | Vertical | |
| Minimum Operating Temperature | -40°C | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Series | Alcoswitch FSMJSMA | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | |
| Height | 9.5mm | |
| Operating Force | 160g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Actuator Colour Black | ||
Actuator Length 5.9mm | ||
Width 3.5mm | ||
Illuminated No | ||
Contact DC Voltage 24V dc | ||
Actuator Style Rocker | ||
Mount Type Surface | ||
Actuator Orientation Vertical | ||
Minimum Operating Temperature -40°C | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Series Alcoswitch FSMJSMA | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC | ||
Height 9.5mm | ||
Operating Force 160g | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tactile switch combines functionality with a low-profile design, ideal for various electronic applications. With a round actuator style and a sleek body constructed from durable polyamide, this component ensures reliable performance in a compact form factor. Its vertical orientation and extended actuator profile facilitate easy integration into printed circuit boards, making it a versatile choice for modern electronic devices. The switch operates effectively at a voltage of 24 VDC, catering to a wide range of operational demands. Its robust construction features materials such as copper alloy for the contact base and silver plating, ensuring longevity and resilience against wear. As an active component in the Alcoswitch series, this switch supports single-pole, single-throw configurations, providing essential functionality in an intuitive design.
Robust construction ensures longevity and reliability
Designed for efficient PCB integration with surface mount termination
Tactile feedback provides improved user interaction
Low profile design maximises space efficiency in electronic devices
Wide operating temperature range caters to diverse environmental conditions
Low halogen content aligns with modern environmental standards
Vertical orientation optimises space within compact assemblies
Related links
- TE Connectivity Red Tactile Switch Rocker SPST 50mA 24 V dc, Through Hole
- TE Connectivity Black Tactile Switch Rectangular SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Button SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc
- TE Connectivity IP67 Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
