TE Connectivity Black Tactile Switch Rocker, 1.24 mm, SPST 50mA 24 V dc
- RS Stock No.:
- 479-129
- Distrelec Article No.:
- 304-61-181
- Mfr. Part No.:
- 1825027-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
£252.06
(exc. VAT)
£302.47
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 06 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £252.06 | £0.126 |
*price indicative
- RS Stock No.:
- 479-129
- Distrelec Article No.:
- 304-61-181
- Mfr. Part No.:
- 1825027-5
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole-Solder | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Actuator Length | 1.24mm | |
| Width | 3.5mm | |
| Actuator Orientation | Right Angle | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Rocker | |
| Switch Contact Current | 50mA | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Series | Alcoswitch FSM | |
| Height | 7mm | |
| Operating Force | 160g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole-Solder | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Actuator Length 1.24mm | ||
Width 3.5mm | ||
Actuator Orientation Right Angle | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Rocker | ||
Switch Contact Current 50mA | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
Series Alcoswitch FSM | ||
Height 7mm | ||
Operating Force 160g | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Ivory Tactile Switch Rocker SPST 50mA 24 V dc, Through Hole
- TE Connectivity IP67 Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Black Tactile Switch Rocker SPST 50mA 24 V dc, Surface
- TE Connectivity Red Tactile Switch Rocker SPST 50mA 24 V dc, Through Hole
